FFV34D0167K-- | |
---|---|
DigiKey Part Number | 478-2613-ND |
Manufacturer | |
Manufacturer Product Number | FFV34D0167K-- |
Description | CAP FILM 160UF 10% 75VDC RADIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 160 µF Film Capacitor 45V 75V Polyester, Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | FFV34D0167K-- Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 45V | |
Voltage Rating - DC | 75V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.575" L x 1.417" W (40.00mm x 36.00mm) | |
Height - Seated (Max) | 1.575" (40.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.984" (25.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥406.39000 | ¥406.39 |
36 | ¥361.24500 | ¥13,004.82 |
108 | ¥304.12306 | ¥32,845.29 |