1.5 µF Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,858 In Stock | 1 : ¥7.64000 Bulk | Bulk | Active | 1.5 µF | ±20% | 275V | 560V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 1.043" L x 0.394" W (26.50mm x 10.00mm) | 0.732" (18.60mm) | PC Pins | 0.886" (22.50mm) | EMI, RFI Suppression | X2 | - | |||
64,380 In Stock | 1 : ¥10.34000 Bulk | Bulk | Active | 1.5 µF | ±5% | 84V | 450V | Polypropylene (PP), Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 0.740" L x 0.421" W (18.80mm x 10.70mm) | 0.681" (17.30mm) | PC Pins | 0.591" (15.00mm) | High Frequency, Switching | - | - | |||
695 In Stock | 1 : ¥22.33000 Cut Tape (CT) 1,750 : ¥9.20333 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.5 µF | ±10% | 40V | 63V | Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked | - | -55°C ~ 125°C | Surface Mount | 2824 (7260 Metric) | 0.287" L x 0.240" W (7.30mm x 6.10mm) | 0.169" (4.30mm) | Solder Pads | - | Automotive | AEC-Q200 | High Temperature | |||
593 In Stock | 1 : ¥33.09000 Bulk | - | Bulk | Active | 1.5 µF | ±5% | 280V | 630V | Polypropylene (PP), Metallized | - | -55°C ~ 100°C | Through Hole | Radial | 1.240" L x 0.591" W (31.50mm x 15.00mm) | 1.024" (26.00mm) | PC Pins | 1.083" (27.50mm) | High Frequency, Switching | - | - | ||
1,029 In Stock | 1 : ¥5.75000 Bulk | Bulk | Active | 1.5 µF | ±5% | - | 250V | Polyester, Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 0.728" L x 0.354" W (18.50mm x 9.00mm) | 0.701" (17.80mm) | PC Pins | 0.591" (15.00mm) | General Purpose | - | - | |||
4,633 In Stock | 1 : ¥6.16000 Bulk | Bulk | Active | 1.5 µF | ±10% | 63V | 100V | Polyester, Polyethylene Terephthalate (PET), Metallized | - | -55°C ~ 125°C | Through Hole | Radial | 0.283" L x 0.335" W (7.20mm x 8.50mm) | 0.551" (14.00mm) | PC Pins | 0.197" (5.00mm) | Automotive | AEC-Q200 | - | |||
5,950 In Stock | 1 : ¥6.65000 Bulk | Bulk | Active | 1.5 µF | ±5% | 40V | 63V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 105°C | Through Hole | Radial | 0.283" L x 0.236" W (7.20mm x 6.00mm) | 0.437" (11.10mm) | PC Pins | 0.197" (5.00mm) | Automotive | AEC-Q200 | - | |||
3,255 In Stock | 1 : ¥6.65000 Bulk | Bulk | Active | 1.5 µF | ±10% | - | 250V | Polyester, Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 0.728" L x 0.354" W (18.50mm x 9.00mm) | 0.701" (17.80mm) | PC Pins | 0.591" (15.00mm) | General Purpose | - | - | |||
2,400 In Stock | 1 : ¥7.14000 Bulk | Bulk | Active | 1.5 µF | ±10% | 40V | 63V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 125°C | Through Hole | Radial | 0.295" L x 0.236" W (7.50mm x 6.00mm) | 0.413" (10.50mm) | PC Pins | 0.197" (5.00mm) | Automotive; EMI, RFI Suppression | AEC-Q200 | - | |||
52,643 In Stock | 1 : ¥9.69000 Bulk | Bulk | Active | 1.5 µF | ±20% | 305V | 630V | Polypropylene (PP) | - | -40°C ~ 110°C | Through Hole | Radial | 1.043" L x 0.472" W (26.50mm x 12.00mm) | 0.866" (22.00mm) | PC Pins | 0.886" (22.50mm) | EMI, RFI Suppression | X2 | - | |||
8,614 In Stock | 1 : ¥10.84000 Bulk | Bulk | Active | 1.5 µF | ±10% | 310V | - | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 1.024" L x 0.433" W (26.00mm x 11.00mm) | 0.787" (20.00mm) | PC Pins | 0.886" (22.50mm) | EMI, RFI Suppression | X2 | - | |||
3,576 In Stock | 1 : ¥11.33000 Bulk | Bulk | Active | 1.5 µF | ±5% | 30V | 50V | Polyester, Polyethylene Terephthalate (PET), Metallized | - | -55°C ~ 105°C | Through Hole | Radial | 0.283" L x 0.177" W (7.20mm x 4.50mm) | 0.374" (9.50mm) | PC Pins | 0.197" (5.00mm) | Automotive | AEC-Q200 | - | |||
1,674 In Stock | 1 : ¥11.41000 Bulk | Bulk | Active | 1.5 µF | ±10% | - | 1200V (1.2kV) | Polypropylene (PP), Metallized | 31.3 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.492" W (31.50mm x 12.50mm) | 0.846" (21.50mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Long Life | |||
259,333 In Stock | 1 : ¥11.49000 Cut Tape (CT) 300 : ¥5.40260 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 1.5 µF | ±20% | 305V | 630V | Polypropylene (PP) | - | -40°C ~ 110°C | Through Hole | Radial | 1.043" L x 0.472" W (26.50mm x 12.00mm) | 0.866" (22.00mm) | PC Pins | 0.886" (22.50mm) | EMI, RFI Suppression | X2 | - | |||
1,340 In Stock | 1 : ¥11.99000 Bulk | Bulk | Last Time Buy | 1.5 µF | ±10% | 275V | - | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 1.220" L x 0.472" W (31.00mm x 12.00mm) | 0.886" (22.50mm) | PC Pins | 1.083" (27.50mm) | EMI, RFI Suppression | X2 | - | |||
1,425 In Stock | 1 : ¥14.70000 Bulk | Bulk | Active | 1.5 µF | ±10% | 310V | 630V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 1.260" L x 0.512" W (32.00mm x 13.00mm) | 0.870" (22.10mm) | PC Pins | 1.083" (27.50mm) | EMI, RFI Suppression | X2 | - | |||
216 In Stock | 1 : ¥16.50000 Bulk | Bulk | Active | 1.5 µF | ±10% | - | 630V | Polyester, Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 1.220" L x 0.602" W (31.00mm x 15.30mm) | 1.012" (25.70mm) | PC Pins | 1.083" (27.50mm) | General Purpose | - | - | |||
459 In Stock | 1 : ¥17.65000 Bulk | Bulk | Active | 1.5 µF | ±5% | - | 1500V (1.5kV) | Polypropylene (PP), Metallized | 17.7 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.512" W (31.50mm x 13.00mm) | 0.992" (25.20mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
1,404 In Stock | 1 : ¥21.02000 Bulk | Bulk | Active | 1.5 µF | ±10% | 310V | - | Polypropylene (PP), Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 1.024" L x 0.394" W (26.00mm x 10.00mm) | 0.846" (21.50mm) | PC Pins | 0.886" (22.50mm) | EMI, RFI Suppression | X2 | - | |||
7,820 In Stock | 1 : ¥23.48000 Cut Tape (CT) 2,000 : ¥13.34093 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.5 µF | ±20% | - | 16V | Acrylic, Metallized | - | -55°C ~ 125°C | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.063" (1.60mm) | Solder Pads | - | DC Link, DC Filtering | - | - | |||
10,398 In Stock | 1 : ¥24.47000 Bulk | Bulk | Active | 1.5 µF | ±10% | - | 1300V (1.3kV) | Polypropylene (PP), Metallized | 31.3 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.492" W (31.50mm x 12.50mm) | 0.846" (21.50mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Long Life | |||
512 In Stock | 1 : ¥27.83000 Tray | Tray | Active | 1.5 µF | ±5% | 180V | 250V | Polypropylene (PP), Metallized | 2.5 mOhms | -55°C ~ 125°C | Through Hole | Radial | 1.260" L x 0.512" W (32.00mm x 13.00mm) | 0.870" (22.10mm) | PC Pins | 1.083" (27.50mm) | Automotive; High Frequency, Switching; High Pulse, DV/DT | AEC-Q200 | - | |||
772 In Stock | 1 : ¥28.00000 Bulk | Bulk | Active | 1.5 µF | ±5% | 250V | 630V | Polypropylene (PP), Metallized | - | -55°C ~ 100°C | Through Hole | Radial | 1.240" L x 0.709" W (31.50mm x 18.00mm) | 1.083" (27.50mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering; High Pulse, DV/DT | AEC-Q200 | - | |||
733 In Stock | 1 : ¥36.29000 Bulk | Bulk | Active | 1.5 µF | ±5% | 400V | - | Polypropylene (PP), Metallized | - | -25°C ~ 100°C | Chassis Mount | Radial, Can | 0.984" Dia (25.00mm) | 2.126" (54.00mm) | Wire Leads | - | Motor Run | - | High Temperature | |||
9,629 In Stock | 1 : ¥41.71000 Bulk | Bulk | Active | 1.5 µF | ±20% | 530V | 1000V (1kV) | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 1.240" L x 0.866" W (31.50mm x 22.00mm) | 1.437" (36.50mm) | PC Pins | 1.083" (27.50mm) | EMI, RFI Suppression | X1 | - |