ECQ-UAAF155K | |
---|---|
DigiKey Part Number | P15515-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-UAAF155K |
Description | CAP FILM 1.5UF 10% 275VAC RADIAL |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-UAAF155K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.220" L x 0.472" W (31.00mm x 12.00mm) | |
Height - Seated (Max) | 0.886" (22.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥8.97300 | ¥89.73 |
50 | ¥8.18680 | ¥409.34 |
200 | ¥6.70660 | ¥1,341.32 |
600 | ¥5.35252 | ¥3,211.51 |
1,000 | ¥4.72285 | ¥4,722.85 |
2,600 | ¥4.40797 | ¥11,460.72 |
5,000 | ¥4.25053 | ¥21,252.65 |