AFBR-TUS500Z | |
---|---|
DigiKey Part Number | 516-4033-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-TUS500Z |
Description | CBL FIBER OPTIC POF 500M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Clear POF 1640.4' (500.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Standard | |
Type | POF | |
Length | 1640.4' (500.0m) | |
Core Diameter | - | |
Cladding Diameter | - | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | 0.087" (2.21mm) | |
Tensile Strength | - | |
Attenuation - Typ | -0.2dB | |
Refractive Index - Core | 1.492 | |
Refractive Index - Cladding | 1.42 | |
Jacket Color | Clear | |
Ratings | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Bend Radius | 30mm | |
Core Material | Polymethyl - Methacrylate Resin | |
Cladding Material | Fluorinated Polymer | |
Numerical Aperture | 0.48 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,961.83000 | ¥8,961.83 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/259/CBL-FIBER-OPTIC-POF-500M_tmb.jpg)