AFBR-S10PS010Z | |
---|---|
DigiKey Part Number | 516-4031-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-S10PS010Z |
Description | SENSOR OPTICAL FIB OPTIC POINT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Optical | |
Output Type | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥309.02000 | ¥309.02 |
10 | ¥241.97000 | ¥2,419.70 |
100 | ¥211.36060 | ¥21,136.06 |