FFC, FPC (Flat Flexible) Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Connector Type | Number of Positions | Number of Rows | Pitch | FFC, FCB Thickness | Locking Feature | Voltage Rating | Housing Material | Features | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,379 In Stock | 1 : ¥8.46000 Bulk | - | Bulk | Active | FFC | Housing for Female Contacts | 12 | 1 | 0.100" (2.54mm) | 0.05-0.13mm | - | 300 V | Thermoplastic | - | -65°C ~ 105°C | UL94 V-0 | ||
146,684 In Stock | 1 : ¥8.72000 Bulk | Bulk | Active | FFC | Housing for Female Contacts | 8 | 1 | 0.050" (1.27mm) | 0.05-0.08mm | Latch Lock | 100 V | Polyester | - | -55°C ~ 105°C | UL94 V-0 | |||
20,638 In Stock | 1 : ¥10.90000 Bulk | - | Bulk | Active | FFC | Housing for Female Contacts | 14 | 1 | 0.100" (2.54mm) | 0.05-0.13mm | - | 300 V | Thermoplastic | - | -65°C ~ 105°C | UL94 V-0 | ||
5,607 In Stock | 1 : ¥12.38000 Bulk | Bulk | Active | FFC | Housing for Female Contacts | 6 | 1 | 0.050" (1.27mm) | 0.05-0.08mm | Latch Lock | 100 V | Polyester | - | -55°C ~ 105°C | UL94 V-0 | |||
23,843 In Stock | 1 : ¥6.80000 Bulk | - | Bulk | Active | FFC | Housing for Female Contacts | 8 | 1 | 0.100" (2.54mm) | 0.05-0.13mm | - | 300 V | Thermoplastic | - | -65°C ~ 105°C | UL94 V-0 |