FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,922 In Stock | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.97265 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 5 | 0.020" (0.50mm) | Solder | 0.30mm | 0.047" (1.20mm) | - | Straight, Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Glass Filled | - | Solder Retention | 50V | -20°C ~ 85°C | UL94 V-0 | |||
36,292 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥2.22762 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 4 | 0.039" (1.00mm) | Solder | 0.30mm | 0.075" (1.90mm) | Flip Lock | Straight, Tabbed | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA), Nylon, Glass Filled | Solder Retention, Zero Insertion Force (ZIF) | 125V | -40°C ~ 105°C | UL94 V-0 | |||
63,481 In Stock 24,000 Factory | 1 : ¥5.99000 Cut Tape (CT) 1,000 : ¥3.61642 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 4 | 0.039" (1.00mm) | Solder | 0.30mm | 0.118" (3.00mm) | Slide Lock | Tapered | Phosphor Bronze | Tin Bismuth | Polyamide (PA46), Nylon 4/6 | Polyphenylene Sulfide (PPS) | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 85°C | UL94 V-0 | |||
12,339 In Stock | 1 : ¥1.72000 Tray | Tray | Active | FPC | Through Hole | Contacts, Vertical - 1 Sided | 3 | 0.039" (1.00mm) | Kinked Pin | 0.30mm | 0.213" (5.40mm) | - | Straight | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS) | - | - | 50V | -20°C ~ 80°C | UL94 V-0 | |||
76,793 In Stock | 1 : ¥2.30000 Cut Tape (CT) 1,000 : ¥1.53893 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount | Contacts, Vertical - 1 Sided | 3 | 0.039" (1.00mm) | Solder | 0.30mm | 0.217" (5.50mm) | Slide Lock | Tapered | Phosphor Bronze | Gold | Polyamide (PA9T), Nylon 9T | Polyamide (PA9T), Nylon 9T | Zero Insertion Force (ZIF) | 125V | -20°C ~ 85°C | UL94 V-0 | ||
5,108 In Stock | 1 : ¥4.10000 Tray | Tray | Active | FFC, FPC | Through Hole, Right Angle | Contacts, Top | 3 | 0.049" (1.25mm) | Solder | 0.30mm | 0.213" (5.40mm) | Slide Lock | Straight | Phosphor Bronze | Tin Bismuth | Polybutylene Terephthalate (PBT), Polyester | Polybutylene Terephthalate (PBT), Polyester | Zero Insertion Force (ZIF) | 200V | -20°C ~ 80°C | UL94 V-0 | |||
1,443 In Stock | 1 : ¥5.42000 Tray | Tray | Active | FFC, FPC | Through Hole | Contacts, Vertical - 1 Sided | 3 | 0.049" (1.25mm) | Solder | 0.30mm | 0.295" (7.50mm) | Slide Lock | Straight | Phosphor Bronze | Tin Bismuth | Polybutylene Terephthalate (PBT), Polyester | Polybutylene Terephthalate (PBT), Polyester | Zero Insertion Force (ZIF) | 200V | -20°C ~ 80°C | UL94 V-0 | |||
4,140 In Stock | 1 : ¥6.98000 Cut Tape (CT) 900 : ¥3.06134 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 3 | 0.079" (2.00mm) | Solder | 0.30mm | 0.191" (4.85mm) | - | Tapered | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Glass Filled | - | Solder Retention | 50V | -40°C ~ 125°C | UL94 V-0 | |||
506 In Stock | 1 : ¥11.41000 Bulk | Bulk | Active | FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 3 | 0.020" (0.50mm) | Solder | 0.30mm | 0.039" (1.00mm) | Flip Lock, Backlock | Notched | Copper Alloy | Gold | Liquid Crystal Polymer (LCP) | Liquid Crystal Polymer (LCP) | - | 50V | -55°C ~ 85°C | UL94 V-0 | |||
2,315 In Stock | 1 : ¥2.63000 Cut Tape (CT) 800 : ¥0.92740 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 3 | 0.039" (1.00mm) | Solder | 0.29mm ~ 0.34mm | 0.205" (5.20mm) | - | Straight, Tapered | - | Tin | Thermoplastic, Halogen Free | - | Low Insertion Force (LIF), Pick and Place Cap | 100V | -40°C ~ 105°C | UL94 V-0 | |||
2,961 In Stock | 1 : ¥8.05000 Cut Tape (CT) 3,000 : ¥4.02907 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 3 | 0.020" (0.50mm) | Solder | 0.20mm | 0.035" (0.90mm) | Flip Lock, Backlock | Notched | Copper Alloy | Gold | Thermoplastic | - | Zero Insertion Force (ZIF) | 50V | -40°C ~ 85°C | - | |||
2,999 In Stock | 1 : ¥10.59000 Cut Tape (CT) 3,000 : ¥5.31284 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 3 | 0.020" (0.50mm) | Solder | 0.20mm | 0.035" (0.90mm) | Flip Lock | Notched | Copper Alloy | Gold | Thermoplastic | - | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 85°C | - | |||
31,548 In Stock | 1 : ¥6.81000 Cut Tape (CT) 1,000 : ¥3.45272 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | FFC, FPC | Surface Mount, Right Angle | Contacts, Top | 3 | 0.039" (1.00mm) | Solder | 0.30mm | 0.106" (2.70mm) | Slide Lock | Tapered | Phosphor Bronze | Tin Bismuth | Polyamide (PA), Nylon, Glass Filled | Polyphenylene Sulfide (PPS) | Solder Retention, Zero Insertion Force (ZIF) | 125V | -40°C ~ 85°C | UL94 V-0 |