FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,867 In Stock | 1 : ¥1.64000 Tube | Tube | Active | FFC, FPC | Through Hole | Contacts, Vertical - 1 Sided | 4 | 0.039" (1.00mm) | Kinked Pin | 0.30mm | 0.197" (5.00mm) | - | Straight, Tapered | Phosphor Bronze | Tin | Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free | - | Low Insertion Force (LIF) | 100V | -40°C ~ 105°C | UL94 V-0 | |||
2,266 In Stock | 1 : ¥2.55000 Cut Tape (CT) 800 : ¥0.90010 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 6 | 0.039" (1.00mm) | Solder | 0.29mm ~ 0.34mm | 0.205" (5.20mm) | - | Straight, Tapered | - | Tin | Thermoplastic, Halogen Free | - | Low Insertion Force (LIF), Pick and Place Cap | 100V | -40°C ~ 105°C | UL94 V-0 | |||
2,028 In Stock | 1 : ¥1.56000 Tube | Tube | Active | FFC, FPC | Through Hole | Contacts, Vertical - 1 Sided | 5 | 0.039" (1.00mm) | Kinked Pin | 0.30mm | 0.197" (5.00mm) | - | Straight, Tapered | Phosphor Bronze | Tin | Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free | - | Low Insertion Force (LIF) | 100V | -40°C ~ 105°C | UL94 V-0 | |||
1,976 In Stock | 1 : ¥1.56000 Tube | Tube | Active | FFC, FPC | Through Hole | Contacts, Vertical - 1 Sided | 3 | 0.039" (1.00mm) | Kinked Pin | 0.30mm | 0.197" (5.00mm) | - | Straight, Tapered | Phosphor Bronze | Tin | Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free | - | Low Insertion Force (LIF) | 100V | -40°C ~ 105°C | UL94 V-0 | |||
1,454 In Stock | 1 : ¥1.72000 Tube | Tube | Active | FFC, FPC | Through Hole | Contacts, Vertical - 1 Sided | 8 | 0.039" (1.00mm) | Kinked Pin | 0.30mm | 0.197" (5.00mm) | - | Straight, Tapered | Phosphor Bronze | Tin | Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free | - | Low Insertion Force (LIF) | 100V | -40°C ~ 105°C | UL94 V-0 | |||
1,472 In Stock | 1 : ¥1.89000 Tube | Tube | Active | FFC, FPC | Through Hole | Contacts, Vertical - 1 Sided | 10 | 0.039" (1.00mm) | Kinked Pin | 0.30mm | 0.197" (5.00mm) | - | Straight, Tapered | Phosphor Bronze | Tin | Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free | - | Low Insertion Force (LIF) | 100V | -40°C ~ 105°C | UL94 V-0 | |||
1,999 In Stock | 1 : ¥1.97000 Tube | Tube | Active | FFC, FPC | Through Hole | Contacts, Vertical - 1 Sided | 12 | 0.039" (1.00mm) | Kinked Pin | 0.30mm | 0.197" (5.00mm) | - | Straight, Tapered | Phosphor Bronze | Tin | Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free | - | Low Insertion Force (LIF) | 100V | -40°C ~ 105°C | UL94 V-0 | |||
1,875 In Stock | 1 : ¥2.05000 Cut Tape (CT) 800 : ¥1.01124 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 10 | 0.039" (1.00mm) | Solder | 0.29mm ~ 0.34mm | 0.205" (5.20mm) | - | Straight, Tapered | - | Tin | Thermoplastic, Halogen Free | - | Low Insertion Force (LIF), Pick and Place Cap | 100V | -40°C ~ 105°C | UL94 V-0 | |||
2,373 In Stock | 1 : ¥2.13000 Cut Tape (CT) 800 : ¥1.05136 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 12 | 0.039" (1.00mm) | Solder | 0.29mm ~ 0.34mm | 0.205" (5.20mm) | - | Straight, Tapered | - | Tin | Thermoplastic, Halogen Free | - | Low Insertion Force (LIF), Pick and Place Cap | 100V | -40°C ~ 105°C | UL94 V-0 | |||
2,007 In Stock | 1 : ¥2.13000 Tube | Tube | Active | FFC, FPC | Through Hole | Contacts, Vertical - 1 Sided | 14 | 0.039" (1.00mm) | Kinked Pin | 0.30mm | 0.197" (5.00mm) | - | Straight, Tapered | Phosphor Bronze | Tin | Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free | - | Low Insertion Force (LIF) | 100V | -40°C ~ 105°C | UL94 V-0 | |||
2,008 In Stock | 1 : ¥2.30000 Tube | Tube | Active | FFC, FPC | Through Hole | Contacts, Vertical - 1 Sided | 16 | 0.039" (1.00mm) | Kinked Pin | 0.30mm | 0.197" (5.00mm) | - | Straight, Tapered | Phosphor Bronze | Tin | Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free | - | Low Insertion Force (LIF) | 100V | -40°C ~ 105°C | UL94 V-0 | |||
1,158 In Stock | 1 : ¥2.38000 Tube | Tube | Active | FFC, FPC | Through Hole | Contacts, Vertical - 1 Sided | 6 | 0.039" (1.00mm) | Kinked Pin | 0.30mm | 0.197" (5.00mm) | - | Straight, Tapered | Phosphor Bronze | Tin | Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free | - | Low Insertion Force (LIF) | 100V | -40°C ~ 105°C | UL94 V-0 | |||
1,960 In Stock | 1 : ¥2.46000 Tube | Tube | Active | FFC, FPC | Through Hole | Contacts, Vertical - 1 Sided | 24 | 0.039" (1.00mm) | Kinked Pin | 0.30mm | 0.197" (5.00mm) | - | Straight, Tapered | Phosphor Bronze | Tin | Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free | - | Low Insertion Force (LIF) | 100V | -40°C ~ 105°C | UL94 V-0 | |||
2,392 In Stock | 1 : ¥2.55000 Cut Tape (CT) 800 : ¥0.88430 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 5 | 0.039" (1.00mm) | Solder | 0.29mm ~ 0.34mm | 0.205" (5.20mm) | - | Straight, Tapered | - | Tin | Thermoplastic, Halogen Free | - | Low Insertion Force (LIF), Pick and Place Cap | 100V | -40°C ~ 105°C | UL94 V-0 | |||
2,353 In Stock | 1 : ¥2.63000 Cut Tape (CT) 800 : ¥0.92299 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 4 | 0.039" (1.00mm) | Solder | 0.29mm ~ 0.34mm | 0.205" (5.20mm) | - | Straight, Tapered | - | Tin | Thermoplastic, Halogen Free | - | Low Insertion Force (LIF), Pick and Place Cap | 100V | -40°C ~ 105°C | UL94 V-0 | |||
2,315 In Stock | 1 : ¥2.63000 Cut Tape (CT) 800 : ¥0.92740 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 3 | 0.039" (1.00mm) | Solder | 0.29mm ~ 0.34mm | 0.205" (5.20mm) | - | Straight, Tapered | - | Tin | Thermoplastic, Halogen Free | - | Low Insertion Force (LIF), Pick and Place Cap | 100V | -40°C ~ 105°C | UL94 V-0 | |||
2,000 In Stock | 1 : ¥2.63000 Tube | Tube | Active | FFC, FPC | Through Hole | Contacts, Vertical - 1 Sided | 28 | 0.039" (1.00mm) | Kinked Pin | 0.30mm | 0.197" (5.00mm) | - | Straight, Tapered | Phosphor Bronze | Tin | Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free | - | Low Insertion Force (LIF) | 100V | -40°C ~ 105°C | UL94 V-0 | |||
1,986 In Stock | 1 : ¥2.63000 Tube | Tube | Active | FFC, FPC | Through Hole | Contacts, Vertical - 1 Sided | 26 | 0.039" (1.00mm) | Kinked Pin | 0.30mm | 0.197" (5.00mm) | - | Straight, Tapered | Phosphor Bronze | Tin | Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free | - | Low Insertion Force (LIF) | 100V | -40°C ~ 105°C | UL94 V-0 | |||
2,391 In Stock | 1 : ¥2.71000 Cut Tape (CT) 800 : ¥0.94885 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 8 | 0.039" (1.00mm) | Solder | 0.29mm ~ 0.34mm | 0.205" (5.20mm) | - | Straight, Tapered | - | Tin | Thermoplastic, Halogen Free | - | Low Insertion Force (LIF), Pick and Place Cap | 100V | -40°C ~ 105°C | UL94 V-0 | |||
2,003 In Stock | 1 : ¥2.71000 Tube | Tube | Active | FFC, FPC | Through Hole | Contacts, Vertical - 1 Sided | 22 | 0.039" (1.00mm) | Kinked Pin | 0.30mm | 0.197" (5.00mm) | - | Straight, Tapered | Phosphor Bronze | Tin | Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free | - | Low Insertion Force (LIF) | 100V | -40°C ~ 105°C | UL94 V-0 | |||
2,007 In Stock | 1 : ¥2.87000 Tube | Tube | Active | FFC, FPC | Through Hole | Contacts, Vertical - 1 Sided | 32 | 0.039" (1.00mm) | Kinked Pin | 0.30mm | 0.197" (5.00mm) | - | Straight, Tapered | Phosphor Bronze | Tin | Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free | - | Low Insertion Force (LIF) | 100V | -40°C ~ 105°C | UL94 V-0 | |||
2,375 In Stock | 1 : ¥3.28000 Cut Tape (CT) 800 : ¥1.14630 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 15 | 0.039" (1.00mm) | Solder | 0.29mm ~ 0.34mm | 0.205" (5.20mm) | - | Straight, Tapered | - | Tin | Thermoplastic, Halogen Free | - | Low Insertion Force (LIF), Pick and Place Cap | 100V | -40°C ~ 105°C | UL94 V-0 | |||
2,383 In Stock | 1 : ¥3.37000 Cut Tape (CT) 800 : ¥1.17051 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 16 | 0.039" (1.00mm) | Solder | 0.29mm ~ 0.34mm | 0.205" (5.20mm) | - | Straight, Tapered | - | Tin | Thermoplastic, Halogen Free | - | Low Insertion Force (LIF), Pick and Place Cap | 100V | -40°C ~ 105°C | UL94 V-0 | |||
2,395 In Stock | 1 : ¥3.53000 Cut Tape (CT) 800 : ¥1.23743 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 13 | 0.039" (1.00mm) | Solder | 0.29mm ~ 0.34mm | 0.205" (5.20mm) | - | Straight, Tapered | - | Tin | Thermoplastic, Halogen Free | - | Low Insertion Force (LIF), Pick and Place Cap | 100V | -40°C ~ 105°C | UL94 V-0 | |||
2,399 In Stock | 1 : ¥3.69000 Cut Tape (CT) 800 : ¥1.29540 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 20 | 0.039" (1.00mm) | Solder | 0.29mm ~ 0.34mm | 0.205" (5.20mm) | - | Straight, Tapered | - | Tin | Thermoplastic, Halogen Free | - | Low Insertion Force (LIF), Pick and Place Cap | 100V | -40°C ~ 105°C | UL94 V-0 |