086212033340800A+ | |
---|---|
DigiKey Part Number | 478-086212033340800A+TR-ND - Tape & Reel (TR) 478-086212033340800A+CT-ND - Cut Tape (CT) 478-086212033340800A+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 086212033340800A+ |
Description | CONN FFC FPC TOP 33POS 0.5MM R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 33 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Tin Copper | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.73000 | ¥17.73 |
10 | ¥15.40200 | ¥154.02 |
25 | ¥14.74480 | ¥368.62 |
50 | ¥14.41800 | ¥720.90 |
100 | ¥13.76210 | ¥1,376.21 |
250 | ¥12.45164 | ¥3,112.91 |
500 | ¥11.46860 | ¥5,734.30 |
1,000 | ¥9.83026 | ¥9,830.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥9.50252 | ¥19,005.04 |
4,000 | ¥9.17487 | ¥36,699.48 |
6,000 | ¥8.71613 | ¥52,296.78 |