CSS-73B16K-SMT

DigiKey Part Number
102-1197-2-ND - Tape & Reel (TR)
102-1197-1-ND - Cut Tape (CT)
102-1197-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSS-73B16K-SMT
Description
BUZZER MAGNETIC 3.6V 8.5X8.5 SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 3.6 V 100mA 2.73kHz 87dB @ 3.6V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
CSS-73B16K-SMT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Devices
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
3.6 V
Voltage Range
2.5 ~ 4.5V
Frequency
2.73kHz
Technology
Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
87dB @ 3.6V, 10cm
Current - Supply
100mA
Port Location
Side
Operating Temperature
-30°C ~ 70°C
Approval Agency
-
Ratings
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.335" L x 0.335" W (8.50mm x 8.50mm)
Height - Seated (Max)
0.169" (4.30mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.72000¥19.72
10¥16.33100¥163.31
25¥15.08120¥377.03
50¥14.17500¥708.75
100¥13.30190¥1,330.19
250¥12.38764¥3,096.91
500¥11.40608¥5,703.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥11.10633¥11,106.33
Manufacturers Standard Package