62684-401100ALF | |
---|---|
DigiKey Part Number | 609-1195-2-ND - Tape & Reel (TR) 609-1195-1-ND - Cut Tape (CT) 609-1195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 62684-401100ALF |
Description | CONN FPC BOTTOM 40POS 0.5MM R/A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 62684-401100ALF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA9T), Nylon 9T, Glass Filled | |
Actuator Material | Thermoplastic, Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥8.04600 | ¥80.46 |
25 | ¥7.23120 | ¥180.78 |
50 | ¥6.68120 | ¥334.06 |
100 | ¥6.17790 | ¥617.79 |
250 | ¥5.58332 | ¥1,395.83 |
500 | ¥5.18088 | ¥2,590.44 |
1,000 | ¥4.81571 | ¥4,815.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.48481 | ¥8,969.62 |
4,000 | ¥4.18509 | ¥16,740.36 |
6,000 | ¥4.02317 | ¥24,139.02 |
10,000 | ¥3.83226 | ¥38,322.60 |
14,000 | ¥3.71400 | ¥51,996.00 |
20,000 | ¥3.69544 | ¥73,908.80 |