FW-28-02-G-D-211-125

DigiKey Part Number
612-FW-28-02-G-D-211-125-ND
Manufacturer
Manufacturer Product Number
FW-28-02-G-D-211-125
Description
FLEXIBLE MICRO BOARD STACKING HE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
56 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Active
Number of Positions
56
Pitch
0.050" (1.27mm)
Number of Rows
2
Row Spacing
0.050" (1.27mm)
Length - Overall Pin
0.411" (10.439mm)
Length - Post (Mating)
0.125" (3.175mm)
Length - Stack Height
0.211" (5.359mm)
Length - Tail
0.075" (1.905mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
10.0µin (0.25µm)
Color
Black
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
16¥84.96125¥1,359.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.