FFC, FPC (Flat Flexible) Connector Assemblies

Results: 8
Manufacturer
Amphenol ICC (FCI)Cvilux USAKYOCERA AVXMolex
Series
6284, Kyocera6809, KyoceraBackFlip, Easy-On 503480 FHB1CF25Easy-On 51281Easy-On FD19 505110SFV-RSFVL
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Flat Flex Type
FFC, FPCFPC
Connector/Contact Type
Contacts, BottomContacts, TopContacts, Top and Bottom
FFC, FCB Thickness
0.20mm0.30mm0.30mm, 0.33mm
Height Above Board
0.035" (0.88mm)0.037" (0.95mm)0.039" (1.00mm)0.047" (1.20mm)0.059" (1.50mm)0.071" (1.80mm)0.075" (1.90mm)0.087" (2.20mm)
Locking Feature
-Flip LockFlip Lock, BacklockSlide Lock
Cable End Type
NotchedStraightStraight or TaperedStraight, TaperedTabbed, TaperedTapered
Contact Material
Copper AlloyPhosphor Bronze
Contact Finish
GoldTin
Housing Material
Liquid Crystal Polymer (LCP), Glass FilledPlasticPolyamide (PA), Nylon, Glass Filled, Halogen FreePolyamide (PA6T), Nylon 6T, Glass Filled, Halogen FreeThermoplastic, Glass Filled, Halogen Free
Actuator Material
-Polyamide (PA), Nylon, Glass FilledPolyamide (PA6T), Nylon 6T, Glass Filled, Halogen FreePolyphenylene Sulfide (PPS), Glass Filled, Halogen FreeThermoplastic, Glass Filled, Halogen Free
Features
Low Insertion Force (LIF), Solder RetentionSolder RetentionSolder Retention, Zero Insertion Force (ZIF)Zero Insertion Force (ZIF)
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C-40°C ~ 85°C-20°C ~ 85°C
Material Flammability Rating
-UL94 V-0
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
0512810598
0512810598
CONN FFC FPC 5POS 0.5MM R/A
Molex
21,296
In Stock
1 : ¥4.19000
Cut Tape (CT)
3,000 : ¥1.97258
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
5
0.020" (0.50mm)
Solder
0.30mm
0.047" (1.20mm)
-
Straight, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
-
Solder Retention
50V
-20°C ~ 85°C
UL94 V-0
59453-051110ECHLF
59453-051110ECHLF
CONN FPC BOTTOM 5POS 0.5MM R/A
Amphenol ICC (FCI)
16,731
In Stock
1 : ¥3.53000
Cut Tape (CT)
5,000 : ¥1.43279
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
FPC
Surface Mount, Right Angle
Contacts, Bottom
5
0.020" (0.50mm)
Solder
0.20mm
0.035" (0.88mm)
Flip Lock
Notched
Copper Alloy
Gold
Thermoplastic, Glass Filled, Halogen Free
Thermoplastic, Glass Filled, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 105°C
UL94 V-0
046284005001846+
046284005001846+
CONN FFC FPC 5POS 0.5MM R/A
KYOCERA AVX
1,056
In Stock
1 : ¥4.35000
Cut Tape (CT)
4,000 : ¥2.02939
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
5
0.020" (0.50mm)
Solder
0.30mm
0.059" (1.50mm)
-
Tapered
Copper Alloy
Gold
Plastic
-
Low Insertion Force (LIF), Solder Retention
50V
-40°C ~ 85°C
-
5051100592
5051100592
CONN FFC BOTTOM 5POS 0.5MM R/A
Molex
14,057
In Stock
1 : ¥5.75000
Cut Tape (CT)
3,000 : ¥2.67901
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
5
0.020" (0.50mm)
Solder
0.30mm
0.075" (1.90mm)
Flip Lock, Backlock
Tabbed, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 105°C
UL94 V-0
5034800540
5034800540
CONN FFC FPC 5POS 0.5MM R/A
Molex
27,201
In Stock
1 : ¥6.57000
Cut Tape (CT)
4,500 : ¥2.53572
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
5
0.020" (0.50mm)
Solder
0.30mm
0.039" (1.00mm)
Flip Lock, Backlock
Straight or Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention
50V
-40°C ~ 85°C
UL94 V-0
046809605110846+
046809605110846+
CONN FFC BOTTOM 5POS 0.5MM R/A
KYOCERA AVX
4,340
In Stock
1 : ¥5.66000
Cut Tape (CT)
4,000 : ¥2.66358
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
5
0.020" (0.50mm)
Solder
0.30mm
0.037" (0.95mm)
Flip Lock
Notched
Copper Alloy
Gold
Plastic
-
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
-
CF25 series
CF25051D0R0-05-NH
CONN FFC BOTTOM 5POS 0.5MM R/A
Cvilux USA
3,980
In Stock
1 : ¥1.81000
Cut Tape (CT)
2,000 : ¥0.86479
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
5
0.020" (0.50mm)
Solder
0.30mm
0.087" (2.20mm)
Flip Lock
Straight
Phosphor Bronze
Tin
Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free
Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 105°C
UL94 V-0
SFV5R-4STE1HLF
SFV5R-4STE1HLF
CONN FPC TOP 5POS 0.5MM R/A
Amphenol ICC (FCI)
5,677
In Stock
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥0.85483
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
FPC
Surface Mount, Right Angle
Contacts, Top
5
0.020" (0.50mm)
Solder
0.30mm, 0.33mm
0.071" (1.80mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Tin
Polyamide (PA), Nylon, Glass Filled, Halogen Free
Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free
Zero Insertion Force (ZIF)
50V
-55°C ~ 105°C
UL94 V-0
Showing
of 8

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.