046809605110846+ | |
---|---|
DigiKey Part Number | 478-046809605110846+TR-ND - Tape & Reel (TR) 478-046809605110846+CT-ND - Cut Tape (CT) 478-046809605110846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046809605110846+ |
Description | CONN FFC BOTTOM 5POS 0.5MM R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 5 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.037" (0.95mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥4.95000 | ¥49.50 |
25 | ¥4.52840 | ¥113.21 |
50 | ¥4.26240 | ¥213.12 |
100 | ¥4.08420 | ¥408.42 |
250 | ¥3.72908 | ¥932.27 |
500 | ¥3.55144 | ¥1,775.72 |
1,000 | ¥2.92997 | ¥2,929.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.66358 | ¥10,654.32 |
8,000 | ¥2.39722 | ¥19,177.76 |
12,000 | ¥2.36171 | ¥28,340.52 |
28,000 | ¥2.30843 | ¥64,636.04 |