FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,296 In Stock | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.97258 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 5 | 0.020" (0.50mm) | Solder | 0.30mm | 0.047" (1.20mm) | - | Straight, Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Glass Filled | - | Solder Retention | 50V | -20°C ~ 85°C | UL94 V-0 | |||
16,731 In Stock | 1 : ¥3.53000 Cut Tape (CT) 5,000 : ¥1.43279 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 5 | 0.020" (0.50mm) | Solder | 0.20mm | 0.035" (0.88mm) | Flip Lock | Notched | Copper Alloy | Gold | Thermoplastic, Glass Filled, Halogen Free | Thermoplastic, Glass Filled, Halogen Free | Solder Retention, Zero Insertion Force (ZIF) | 50V | -55°C ~ 105°C | UL94 V-0 | |||
1,056 In Stock | 1 : ¥4.35000 Cut Tape (CT) 4,000 : ¥2.02939 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 5 | 0.020" (0.50mm) | Solder | 0.30mm | 0.059" (1.50mm) | - | Tapered | Copper Alloy | Gold | Plastic | - | Low Insertion Force (LIF), Solder Retention | 50V | -40°C ~ 85°C | - | |||
14,057 In Stock | 1 : ¥5.75000 Cut Tape (CT) 3,000 : ¥2.67901 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 5 | 0.020" (0.50mm) | Solder | 0.30mm | 0.075" (1.90mm) | Flip Lock, Backlock | Tabbed, Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA), Nylon, Glass Filled | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 105°C | UL94 V-0 | |||
27,201 In Stock | 1 : ¥6.57000 Cut Tape (CT) 4,500 : ¥2.53572 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 5 | 0.020" (0.50mm) | Solder | 0.30mm | 0.039" (1.00mm) | Flip Lock, Backlock | Straight or Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA), Nylon, Glass Filled | Solder Retention | 50V | -40°C ~ 85°C | UL94 V-0 | |||
4,340 In Stock | 1 : ¥5.66000 Cut Tape (CT) 4,000 : ¥2.66358 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 5 | 0.020" (0.50mm) | Solder | 0.30mm | 0.037" (0.95mm) | Flip Lock | Notched | Copper Alloy | Gold | Plastic | - | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 85°C | - | |||
3,980 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.86479 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 5 | 0.020" (0.50mm) | Solder | 0.30mm | 0.087" (2.20mm) | Flip Lock | Straight | Phosphor Bronze | Tin | Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free | Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 105°C | UL94 V-0 | |||
5,677 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥0.85483 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | FPC | Surface Mount, Right Angle | Contacts, Top | 5 | 0.020" (0.50mm) | Solder | 0.30mm, 0.33mm | 0.071" (1.80mm) | Slide Lock | Straight, Tapered | Phosphor Bronze | Tin | Polyamide (PA), Nylon, Glass Filled, Halogen Free | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | Zero Insertion Force (ZIF) | 50V | -55°C ~ 105°C | UL94 V-0 |