FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
61,062 In Stock | 1 : ¥15.19000 Cut Tape (CT) 2,500 : ¥6.83752 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | GaNFET (Gallium Nitride) | 2 N-Channel (Half Bridge) | - | 100V | 1.7A | 70mOhm @ 2A, 5V | 2.5V @ 600µA | 0.73nC @ 5V | 75pF @ 50V | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
3,406 In Stock | 1 : ¥75.94000 Cut Tape (CT) 500 : ¥47.88582 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | GaNFET (Gallium Nitride) | 2 N-Channel (Half Bridge) | - | 100V | 23A | 6.3mOhm @ 20A, 5V | 2.5V @ 5.5mA | 7nC @ 5V | 800pF @ 50V | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
5,983 In Stock | 1 : ¥79.96000 Cut Tape (CT) 500 : ¥50.37340 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | GaNFET (Gallium Nitride) | 2 N-Channel (Half Bridge) | - | 80V | 28A | 5.5mOhm @ 20A, 5V | 2.5V @ 7mA | 6.5nC @ 5V | 760pF @ 40V | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
5,329 In Stock | 1 : ¥11.66000 Cut Tape (CT) 2,500 : ¥6.97833 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | GaNFET (Gallium Nitride) | 3 N-Channel (Half Bridge + Synchronous Bootstrap) | - | 100V | 1.7A, 500mA | 320mOhm @ 2A, 5V, 3.3Ohm @ 2A, 5V | 2.5V @ 100µA, 2.5V @ 20µA | 0.16nC @ 5V, 0.044nC @ 5V | 16pF @ 50V, 7pF @ 50V | - | -40°C ~ 150°C (TJ) | Surface Mount | 9-VFBGA | 9-BGA (1.35x1.35) | |||
3,615 In Stock | 1 : ¥75.94000 Cut Tape (CT) 500 : ¥47.88582 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | GaNFET (Gallium Nitride) | 2 N-Channel (Half Bridge) | - | 60V | 23A | 4.4mOhm @ 20A, 5V | 2.5V @ 7mA | 6.8nC @ 5V | 830pF @ 30V | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
1,456 In Stock | 1 : ¥75.94000 Cut Tape (CT) 500 : ¥47.88582 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | GaNFET (Gallium Nitride) | 2 N-Channel (Half Bridge) | - | 80V | 9.5A, 38A | 14.5mOhm @ 20A, 5V, 3.4mOhm @ 20A, 5V | 2.5V @ 2.5mA, 2.5V @ 10mA | 2.5nC @ 5V, 10nC @ 5V | 300pF @ 40V, 1100pF @ 40V | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
533 In Stock | 1 : ¥79.96000 Cut Tape (CT) 500 : ¥50.37340 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | GaNFET (Gallium Nitride) | 2 N-Channel (Half Bridge) | - | 60V | 9.5A, 38A | 11.5mOhm @ 20A, 5V, 2.7mOhm @ 20A, 5V | 2.5V @ 3mA, 2.5V @ 12mA | 2.7nC @ 5V, 12nC @ 5V | 300pF @ 30V, 1200pF @ 30V | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
230 In Stock | 1 : ¥79.96000 Cut Tape (CT) 500 : ¥41.56214 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | GaNFET (Gallium Nitride) | 2 N-Channel (Half Bridge) | - | 30V | 10A (Ta), 40A (Ta) | 8.2mOhm @ 25A, 5V, 2.1mOhm @ 25A, 5V | 2.5V @ 4mA, 2.5V @ 16mA | 4.9nC @ 15V, 19nC @ 15V | 475pF @ 15V, 1960pF @ 15V | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
973 In Stock | 1 : ¥14.45000 Cut Tape (CT) 2,500 : ¥6.50666 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | GaNFET (Gallium Nitride) | 3 N-Channel (Half Bridge + Synchronous Bootstrap) | - | 60V, 100V | 1.7A, 500mA | 190mOhm @ 2.5A, 5V, 3.3Ohm @ 2.5A, 5V | 2.5V @ 100µA, 2.5V @ 20µA | 0.22nC @ 5V, 0.044nC @ 5V | 22pF @ 30V, 7pF @ 30V | - | -40°C ~ 150°C (TJ) | Surface Mount | 9-VFBGA | 9-BGA (1.35x1.35) | |||
0 In Stock | 1 : ¥60.01000 Cut Tape (CT) 500 : ¥37.81108 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | GaNFET (Gallium Nitride) | 2 N-Channel (Half Bridge) | - | 30V | 10A (Ta), 40A (Ta) | 8.2mOhm @ 25A, 5V, 2.1mOhm @ 25A, 5V | 2.5V @ 4mA, 2.5V @ 16mA | 4.9nC @ 15V, 19nC @ 15V | 475pF @ 15V, 1960pF @ 15V | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | GaNFET (Gallium Nitride) | 2 N-Channel (Half Bridge) | - | 100V | 1.7A | 70mOhm @ 2A, 5V | 2.5V @ 600µA | 0.73nC @ 5V | 75pF @ 50V | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | GaNFET (Gallium Nitride) | 2 N-Channel (Half Bridge) | - | 80V | 23A | 5.5mOhm @ 20A, 5V | 2.5V @ 7mA | 6.5nC @ 5V | 7600pF @ 40V | - | - | Surface Mount | Die | Die | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | GaNFET (Gallium Nitride) | 2 N-Channel (Half Bridge) | - | 100V | 23A | 6.3mOhm @ 20A, 5V | 2.5V @ 5.5mA | 7nC @ 5V | 800pF @ 50V | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | GaNFET (Gallium Nitride) | 2 N-Channel (Half Bridge) | - | 80V | 9.5A | 14.5mOhm @ 20A, 5V | 2.5V @ 2.5mA | 2.5nC @ 5V | 300pF @ 40V | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | GaNFET (Gallium Nitride) | 2 N-Channel (Half Bridge) | - | 60V | 9.5A, 38A | 11.5mOhm @ 20A, 5V | 2.5V @ 2mA | 2.7nC @ 5V | 300pF @ 30V | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | GaNFET (Gallium Nitride) | 2 N-Channel (Half Bridge) | - | 60V | 23A (Tj) | 4.4mOhm @ 20A, 5V | 2.5V @ 7mA | 6.8nC @ 5V | 830pF @ 30V | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die |