EPC2106ENGRT

DigiKey Part Number
917-EPC2106ENGRTR-ND - Tape & Reel (TR)
917-EPC2106ENGRCT-ND - Cut Tape (CT)
917-EPC2106ENGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EPC2106ENGRT
Description
GANFET 2N-CH 100V 1.7A DIE
Customer Reference
Detailed Description
Mosfet Array 100V 1.7A Surface Mount Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Technology
GaNFET (Gallium Nitride)
Configuration
2 N-Channel (Half Bridge)
FET Feature
-
Drain to Source Voltage (Vdss)
100V
Current - Continuous Drain (Id) @ 25°C
1.7A
Rds On (Max) @ Id, Vgs
70mOhm @ 2A, 5V
Vgs(th) (Max) @ Id
2.5V @ 600µA
Gate Charge (Qg) (Max) @ Vgs
0.73nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
75pF @ 50V
Power - Max
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number