FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7 In Stock | 1 : ¥1,118.09000 Tray | Tray | Active | MOSFET (Metal Oxide) | 2 N Channel (Dual Buck Chopper) | - | 600V | 95A | 24mOhm @ 47.5A, 10V | 3.9V @ 5mA | 300nC @ 10V | 14400pF @ 25V | 462W | -40°C ~ 150°C (TJ) | Chassis Mount | SP3 | SP3 | |||
0 In Stock 250 Factory Check Lead Time | 250 : ¥280.00392 Tube | Tube | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 600V | 47A | 45mOhm @ 44A, 10V | 3.9V @ 3mA | 190nC @ 10V | 6800pF @ 100V | - | -55°C ~ 150°C (TJ) | Through Hole | TO-264-3, TO-264AA | ISOPLUS264™ | |||
0 In Stock | 100 : ¥336.38200 Tray | Tray | Obsolete | MOSFET (Metal Oxide) | 2 N Channel (Phase Leg) | - | 600V | 66A | 42mOhm @ 33A, 10V | 5V @ 6mA | 510nC @ 10V | 14600pF @ 25V | 416W | -40°C ~ 150°C (TJ) | Chassis Mount | SP2 | SP2 | |||
0 In Stock Check Lead Time | 17 : ¥511.72176 Tray | Tray | Active | MOSFET (Metal Oxide) | 2 N Channel (Dual Buck Chopper) | - | 600V | 39A | 70mOhm @ 39A, 10V | 3.9V @ 2.7mA | 259nC @ 10V | 7000pF @ 25V | 250W | -40°C ~ 150°C (TJ) | Chassis Mount | SP1 | SP1 | |||
0 In Stock | 12 : ¥514.59750 Tray | Tray | Obsolete | MOSFET (Metal Oxide) | 2 N Channel (Dual Buck Chopper) | - | 900V | 30A | 120mOhm @ 26A, 10V | 3.5V @ 3mA | 270nC @ 10V | 6800pF @ 100V | 250W | -40°C ~ 150°C (TJ) | Chassis Mount | SP1 | SP1 | |||
0 In Stock | 12 : ¥514.59750 Tray | Tray | Obsolete | MOSFET (Metal Oxide) | 2 N Channel (Dual Buck Chopper) | - | 900V | 30A | 120mOhm @ 26A, 10V | 3.5V @ 3mA | 270nC @ 10V | 6800pF @ 100V | 250W | -40°C ~ 150°C (TJ) | Chassis Mount | SP1 | SP1 | |||
0 In Stock Check Lead Time | 14 : ¥630.75929 Tray | Tray | Active | MOSFET (Metal Oxide) | 2 N Channel (Dual Buck Chopper) | - | 600V | 49A | 45mOhm @ 24.5A, 10V | 3.9V @ 3mA | 150nC @ 10V | 7200pF @ 25V | 250W | -40°C ~ 150°C (TJ) | Chassis Mount | SP1 | SP1 | |||
0 In Stock Check Lead Time | 14 : ¥630.75929 Tray | Tray | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 600V | 49A | 45mOhm @ 24.5A, 10V | 3.9V @ 3mA | 150nC @ 10V | 7200pF @ 25V | 250W | -40°C ~ 150°C (TJ) | Chassis Mount | SP1 | SP1 | |||
0 In Stock Check Lead Time | 12 : ¥761.71250 Bulk | Bulk | Active | MOSFET (Metal Oxide) | 3 N Channel (Phase Leg + Boost Chopper) | - | 600V | 49A | 45mOhm @ 24.5A, 10V | 3.9V @ 3mA | 150nC @ 10V | 7200pF @ 25V | 250W | -40°C ~ 150°C (TJ) | Chassis Mount | SP1 | SP1 | |||
0 In Stock Check Lead Time | 11 : ¥791.67909 Bulk | Bulk | Active | MOSFET (Metal Oxide) | 3 N Channel (Phase Leg + Boost Chopper) | - | 600V | 49A | 45mOhm @ 24.5A, 10V | 3.9V @ 3mA | 150nC @ 10V | 7200pF @ 25V | 250W | -40°C ~ 150°C (TJ) | Chassis Mount | SP1 | SP1 | |||
0 In Stock | 8 : ¥806.49000 Bulk | Bulk | Obsolete | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 600V | 39A | 70mOhm @ 39A, 10V | 3.9V @ 2.7mA | 259nC @ 10V | 7000pF @ 25V | 250W | -40°C ~ 150°C (TJ) | Chassis Mount | SP1 | SP1 | |||
0 In Stock Check Lead Time | 12 : ¥853.40917 Bulk | Bulk | Active | MOSFET (Metal Oxide) | 4 N-Channel (Full Bridge) + Bridge Rectifier | - | 600V | 39A | 70mOhm @ 39A, 10V | 3.9V @ 2.7mA | 259nC @ 10V | 7000pF @ 25V | 250W | -40°C ~ 150°C (TJ) | - | SP3 | SP3 | |||
0 In Stock | 8 : ¥915.09500 Tray | Tray | Obsolete | MOSFET (Metal Oxide) | 4 N-Channel (Full Bridge) | - | 900V | 30A | 120mOhm @ 26A, 10V | 3.5V @ 3mA | 270nC @ 10V | 6800pF @ 100V | 250W | -40°C ~ 150°C (TJ) | Chassis Mount | SP2 | SP2 | |||
0 In Stock Check Lead Time | 8 : ¥1,004.55125 Tray | Tray | Active | MOSFET (Metal Oxide) | 4 N-Channel (Full Bridge) | Logic Level Gate | 600V | 39A | 70mOhm @ 39A, 10V | 3.9V @ 2.7mA | 259nC @ 10V | 700pF @ 25V | 250W | -40°C ~ 150°C (TJ) | Chassis Mount | SP3 | SP3 | |||
0 In Stock Check Lead Time | 7 : ¥1,087.71714 Tray | Tray | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) Asymmetrical | - | 600V | 95A | 24mOhm @ 47.5A, 10V | 3.9V @ 5mA | 300nC @ 10V | 14400pF @ 25V | 462W | -40°C ~ 150°C (TJ) | Chassis Mount | SP3 | SP3 | |||
0 In Stock Check Lead Time | 9 : ¥1,118.09333 Tray | Tray | Active | MOSFET (Metal Oxide) | 2 N Channel (Dual Buck Chopper) | - | 600V | 95A | 24mOhm @ 47.5A, 10V | 3.9V @ 5mA | 300nC @ 10V | 14400pF @ 25V | 462W | -40°C ~ 150°C (TJ) | Chassis Mount | SP3 | SP3 | |||
0 In Stock Check Lead Time | 9 : ¥1,118.09333 Tray | Tray | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 600V | 95A | 24mOhm @ 47.5A, 10V | 3.9V @ 5mA | 300nC @ 10V | 14400pF @ 25V | 462W | -40°C ~ 150°C (TJ) | Chassis Mount | SP3 | SP3 | |||
0 In Stock Check Lead Time | 9 : ¥1,140.58778 Bulk | Bulk | Active | MOSFET (Metal Oxide) | 2 N-Channel (Half Bridge) | - | 600V | 95A | 24mOhm @ 47.5A, 10V | 3.9V @ 5mA | 300nC @ 10V | 14400pF @ 25V | 462W | -40°C ~ 150°C (TJ) | - | SP3 | SP3 | |||
0 In Stock Check Lead Time | 7 : ¥1,463.64429 Bulk | Bulk | Active | MOSFET (Metal Oxide) | 4 N-Channel (Full Bridge) | - | 600V | 39A | 70mOhm @ 39A, 10V | 3.9V @ 2.7mA | 259nC @ 10V | 7000pF @ 25V | 250W | -40°C ~ 150°C (TJ) | Chassis Mount | SP4 | SP4 | |||
0 In Stock Check Lead Time | 6 : ¥1,729.06667 Bulk | Bulk | Active | MOSFET (Metal Oxide) | 4 N-Channel (Full Bridge) | - | 600V | 49A | 45mOhm @ 22.5A, 10V | 3.9V @ 3mA | 150nC @ 10V | 7200pF @ 25V | 250W | -40°C ~ 150°C (TJ) | Chassis Mount | SP4 | SP4 | |||
0 In Stock Check Lead Time | 6 : ¥1,741.30000 Tray | Tray | Active | MOSFET (Metal Oxide) | 4 N-Channel (Full Bridge) | - | 600V | 95A | 24mOhm @ 47.5A, 10V | 3.9V @ 5mA | 300nC @ 10V | 14400pF @ 25V | 462W | -40°C ~ 150°C (TJ) | Chassis Mount | SP3 | SP3 | |||
0 In Stock Check Lead Time | 6 : ¥1,744.25500 Bulk | Bulk | Active | MOSFET (Metal Oxide) | 2 N Channel (Phase Leg) | - | 600V | 95A | 24mOhm @ 47.5A, 10V | 3.9V @ 5mA | 300nC @ 10V | 14400pF @ 25V | 462W | -40°C ~ 150°C (TJ) | Chassis Mount | SP4 | SP4 | |||
0 In Stock Check Lead Time | 1 : ¥2,718.02000 Bulk | Bulk | Active | MOSFET (Metal Oxide) | 2 N-Channel (Half Bridge) | - | 600V | 143A | 18mOhm @ 71.5A, 10V | 3.9V @ 4mA | 1036nC @ 10V | 28000pF @ 25V | 833W | -40°C ~ 150°C (TJ) | Chassis Mount | SP6 | SP6 | |||
0 In Stock Check Lead Time | 4 : ¥3,030.50500 Tray | Tray | Active | MOSFET (Metal Oxide) | 6 N-Channel (3-Phase Bridge) | - | 600V | 95A | 24mOhm @ 47.5A, 10V | 3.9V @ 5mA | 300nC @ 10V | 14400pF @ 25V | 462W | -40°C ~ 150°C (TJ) | Chassis Mount | SP6 | SP6-P | |||
0 In Stock Check Lead Time | 3 : ¥4,377.57667 Bulk | Bulk | Active | MOSFET (Metal Oxide) | 6 N-Channel (3-Phase Bridge) | - | 600V | 116A | 21mOhm @ 88A, 10V | 3.6V @ 6mA | 580nC @ 10V | 13000pF @ 100V | 625W | -40°C ~ 150°C (TJ) | Chassis Mount | Module | SP6-P |