APTC60TAM21SCTPAG | |
---|---|
DigiKey Part Number | APTC60TAM21SCTPAG-ND |
Manufacturer | |
Manufacturer Product Number | APTC60TAM21SCTPAG |
Description | MOSFET 6N-CH 600V 116A SP6-P |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 600V 116A 625W Chassis Mount SP6-P |
Datasheet | Datasheet |
EDA/CAD Models | APTC60TAM21SCTPAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 6 N-Channel (3-Phase Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 600V | |
Current - Continuous Drain (Id) @ 25°C | 116A | |
Rds On (Max) @ Id, Vgs | 21mOhm @ 88A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 6mA | |
Gate Charge (Qg) (Max) @ Vgs | 580nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 13000pF @ 100V | |
Power - Max | 625W | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | SP6-P | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3 | ¥4,377.57667 | ¥13,132.73 |