APTC90DDA12T1G | |
---|---|
DigiKey Part Number | 150-APTC90DDA12T1G-ND |
Manufacturer | |
Manufacturer Product Number | APTC90DDA12T1G |
Description | MOSFET 2N-CH 900V 30A SP1 |
Customer Reference | |
Detailed Description | Mosfet Array 900V 30A 250W Chassis Mount SP1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N Channel (Dual Buck Chopper) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 900V | |
Current - Continuous Drain (Id) @ 25°C | 30A | |
Rds On (Max) @ Id, Vgs | 120mOhm @ 26A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 3mA | |
Gate Charge (Qg) (Max) @ Vgs | 270nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 6800pF @ 100V | |
Power - Max | 250W | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SP1 | |
Supplier Device Package | SP1 | |
Base Product Number |