FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,035 In Stock | 1 : ¥11.17000 Cut Tape (CT) 5,000 : ¥4.39371 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Half Bridge) | - | 40V | 45A (Tj) | 7mOhm @ 22A, 10V | 3V @ 9µA | 12nC @ 10V | 701pF @ 25V | 41W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-PowerVDFN | PG-TDSON-8-57 | |||
11,925 In Stock | 1 : ¥14.94000 Cut Tape (CT) 5,000 : ¥6.48918 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Half Bridge) | - | 40V | 60A (Tj) | 3.1mOhm @ 30A, 10V | 3V @ 25µA | 30nC @ 10V | 1922pF @ 25V | 75W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-PowerVDFN | PG-TDSON-8-56 | |||
29,218 In Stock | 1 : ¥13.46000 Cut Tape (CT) 5,000 : ¥5.04391 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Half Bridge) | Logic Level Gate | 40V | 60A (Tj) | 4.5mOhm @ 30A, 10V | 2V @ 13µA | 19nC @ 10V | 1136pF @ 25V | 52W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-PowerVDFN | PG-TDSON-8-57 | |||
5,970 In Stock | 1 : ¥10.84000 Cut Tape (CT) 1,500 : ¥4.18700 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Half Bridge) | - | 40V | 42A (Ta) | 13.6mOhm @ 10A, 10V | 2.2V @ 1mA | 19.4nC @ 10V | 1160pF @ 25V | 46W (Ta) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | SOT-1205, 8-LFPAK56 | LFPAK56D |