FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,925 In Stock | 1 : ¥14.94000 Cut Tape (CT) 5,000 : ¥6.48918 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Half Bridge) | - | 40V | 60A (Tj) | 3.1mOhm @ 30A, 10V | 3V @ 25µA | 30nC @ 10V | 1922pF @ 25V | 75W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-PowerVDFN | PG-TDSON-8-56 | |||
12,094 In Stock | 1 : ¥12.73000 Cut Tape (CT) 3,000 : ¥5.72163 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 4 N-Channel (Full Bridge) | - | 60V | 14.8A (Ta) | 22mOhm @ 10A, 10V | 3V @ 250µA | 8.4nC @ 4.5V | 864pF @ 30V | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 12-VDFN Exposed Pad | V-DFN5045-12 |