FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,573 In Stock | 1 : ¥2.63000 Cut Tape (CT) 4,000 : ¥0.52157 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate, 1.5V Drive | 20V | 800mA (Ta) | 235mOhm @ 800mA, 4.5V, 390mOhm @ 800mA, 4.5V | 1V @ 1mA | 1nC @ 10V | 55pF @ 10V, 100pF @ 10V | 150mW (Ta) | 150°C | - | - | Surface Mount | SOT-563, SOT-666 | ES6 | ||
334,015 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.59797 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 60V | 320mA | 1.6Ohm @ 300mA, 10V | 1.5V @ 250µA | 0.8nC @ 4.5V | 50pF @ 10V | 420mW | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | |||
61,337 In Stock 762,000 Factory | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.65386 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 20V | 1.07A, 845mA | 450mOhm @ 600mA, 4.5V | 1V @ 250µA | 0.74nC @ 4.5V | 60.67pF @ 10V | 330mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
84,968 In Stock 1,167,000 Factory | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.99221 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 50V | 200mA | 3.5Ohm @ 220mA, 10V | 1.5V @ 250µA | - | 50pF @ 10V | 200mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
258,066 In Stock 114,000 Factory | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.86203 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 20V | 540mA, 430mA | 550mOhm @ 540mA, 4.5V | 1V @ 250µA | - | 150pF @ 16V | 250mW | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
11,619 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.55422 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | - | 60V, 50V | 170mA (Ta) | 4.5Ohm @ 100mA, 10V, 7.5Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.43nC @ 4.5V, 0.35nC @ 5V | 17pF @ 10V, 36pF @ 25V | 330mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | ||
153,454 In Stock 2,382,000 Factory | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.57291 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 20V | 1.03A, 700mA | 480mOhm @ 200mA, 5V | 900mV @ 250µA | 0.5nC @ 4.5V | 37.1pF @ 10V | 450mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
53,080 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.58303 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 50V | 160mA | 7.5Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.35nC @ 5V | 36pF @ 25V | 445mW | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | |||
32,414 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.68500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 30V | 350mA, 200mA | 1.4Ohm @ 350mA, 4.5V | 1.1V @ 250µA | 0.68nC @ 4.5V | 50pF @ 15V | 445mW | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | |||
5,467 In Stock | 1 : ¥12.73000 Cut Tape (CT) 3,000 : ¥5.72256 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) Asymmetrical | - | 60V | 20A (Tc), 54A (Tc) | 20mOhm @ 6A, 10V, 8.6mOhm @ 10A, 10V | 3.5V @ 250µA | 16nC @ 10V, 32nC @ 10V | 1000pF @ 25V, 2100pF @ 25V | 27W (Tc), 48W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 Dual | PowerPAK® SO-8 Dual Asymmetric |