FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
79,355 In Stock | 1 : ¥2.71000 Cut Tape (CT) 4,000 : ¥0.54659 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate, 1.2V Drive | 20V | 250mA (Ta) | 1.1Ohm @ 150mA, 4.5V | 1V @ 100µA | 0.34nC @ 4.5V | 36pF @ 10V | 250mW | 150°C | Surface Mount | SOT-563, SOT-666 | ES6 | ||
151,703 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.77232 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) Common Source | Logic Level Gate | 30V | 2A | 100mOhm @ 2A, 4.5V | 1.5V @ 1mA | 3.9nC @ 4.5V | 175pF @ 10V | 1.25W | 150°C (TJ) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSMT5 | ||
7,208 In Stock 6,458 Marketplace | 1 : ¥10.10000 Cut Tape (CT) 2,500 : ¥4.18767 Tape & Reel (TR) 670 : ¥3.27739 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) Common Source | Logic Level Gate, 5V Drive | 20V | 39A | 12.4mOhm @ 10A, 8V | 1.4V @ 250µA | 15.2nC @ 4.5V | 2390pF @ 10V | 2.5W | -55°C ~ 150°C (TJ) | Surface Mount | 8-PowerVDFN | 8-VSON (3.3x3.3) | |||
5,155 In Stock | 1 : ¥16.34000 Cut Tape (CT) 3,000 : ¥6.84468 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 30V | 35A (Ta), 125A (Tc) | 2.43mOhm @ 10A, 10V | 2V @ 250µA | 32nC @ 10V | 1480pF @ 15V | 4.5W (Ta), 56.8W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 12-PowerPair™ | PowerPAIR® 3x3FS | |||
1,047 In Stock | 1 : ¥44.66000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | MOSFET (Metal Oxide) | 2 N-Channel (Dual) Common Source | - | 100V | 10A | 10.5mOhm @ 10A, 10V | 4V @ 250µA | 30nC @ 10V | 2060pF @ 50V | 2.2W | -55°C ~ 150°C (TJ) | Surface Mount | 8-PowerWDFN | 8-Power 5x6 |