FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
241,855 In Stock 412,500 Factory | 1 : ¥2.13000 Cut Tape (CT) 2,500 : ¥0.64652 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 30V | 3.9A | 70mOhm @ 5.3A, 10V | 3V @ 250µA | 11nC @ 10V | 563pF @ 25V | 1.1W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
915,774 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.48488 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 30V | 2.6A, 1.9A | 90mOhm @ 2.6A, 4.5V | 1.5V @ 250µA | 5.5nC @ 4.5V | 295pF @ 15V | 900mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | 6-TSOP | ||
38,923 In Stock 372,500 Factory | 1 : ¥6.98000 Cut Tape (CT) 2,500 : ¥2.88275 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N and 2 P-Channel (Full Bridge) | - | 40V | 4.5A (Ta), 3.7A (Ta) | 45mOhm @ 3.9A, 10V, 65mOhm @ 4.2A, 10V | 3V @ 250µA | 12.5nC @ 10V, 11.1nC @ 10V | 574pF @ 20V, 587pF @ 20V | 1.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
128,443 In Stock 3,519,000 Factory | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.48619 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate, 4.5V Drive | 30V | 3.4A, 2.8A | 60mOhm @ 3.1A, 10V | 2.3V @ 250µA | 13nC @ 10V | 400pF @ 15V | 840mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-26 | ||
3,663 In Stock 525,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.16414 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | - | 30V | 3.4A (Ta), 2.7A (Ta) | 60mOhm @ 3.1A, 10V, 95mOhm @ 2.7A, 10V | 1.8V @ 250µA, 2.2V @ 250µA | 6.6nC @ 10V, 6.8nC @ 10V | 278pF @ 15V, 287pF @ 15V | 880mW | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-26 | ||
11,096 In Stock | 1 : ¥4.43000 Cut Tape (CT) 2,500 : ¥1.49522 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 30V | 8.2A, 6.2A | 16mOhm @ 12A, 10V | 2.3V @ 250µA | 25.1nC @ 10V | 1415pF @ 15V | 1.2W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
447 In Stock 67,500 Factory | 1 : ¥4.43000 Cut Tape (CT) 2,500 : ¥1.49522 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 30V | 6.6A, 6.8A | 28mOhm @ 6A, 10V | 3V @ 250µA | 10.5nC @ 10V | 472pF @ 15V | 1.8W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |