2N7002PS,125 | |
---|---|
DigiKey Part Number | 1727-1248-2-ND - Tape & Reel (TR) 1727-1248-1-ND - Cut Tape (CT) 1727-1248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002PS,125 |
Description | MOSFET 2N-CH 60V 0.32A 6TSSOP |
Customer Reference | |
Detailed Description | Mosfet Array 60V 320mA 420mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002PS,125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 320mA | |
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.8nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 50pF @ 10V | |
Power - Max | 420mW | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.39700 | ¥23.97 |
100 | ¥1.21090 | ¥121.09 |
500 | ¥0.98764 | ¥493.82 |
1,000 | ¥0.73281 | ¥732.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.61650 | ¥1,849.50 |
6,000 | ¥0.58942 | ¥3,536.52 |
9,000 | ¥0.50977 | ¥4,587.93 |
30,000 | ¥0.50021 | ¥15,006.30 |
75,000 | ¥0.41419 | ¥31,064.25 |
150,000 | ¥0.40782 | ¥61,173.00 |