IPG20N06S4L11ATMA1

DigiKey Part Number
448-IPG20N06S4L11ATMA1TR-ND - Tape & Reel (TR)
448-IPG20N06S4L11ATMA1CT-ND - Cut Tape (CT)
448-IPG20N06S4L11ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPG20N06S4L11ATMA1
Description
MOSFET 2N-CH 60V 20A 8TDSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 20A 65W Surface Mount PG-TDSON-8-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
20A
Rds On (Max) @ Id, Vgs
11.2mOhm @ 17A, 10V
Vgs(th) (Max) @ Id
2.2V @ 28µA
Gate Charge (Qg) (Max) @ Vgs
53nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
4020pF @ 25V
Power - Max
65W
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
8-PowerVDFN
Supplier Device Package
PG-TDSON-8-4
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.87000¥13.87
10¥11.51000¥115.10
100¥9.15770¥915.77
500¥7.74896¥3,874.48
1,000¥6.57491¥6,574.91
2,000¥6.24617¥12,492.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥6.01135¥30,056.75
10,000¥5.81233¥58,123.30
Manufacturers Standard Package