NX3008NBKSH | |
---|---|
DigiKey Part Number | 1727-2726-2-ND - Tape & Reel (TR) 1727-2726-1-ND - Cut Tape (CT) 1727-2726-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX3008NBKSH |
Description | MOSFET 2N-CH 30V 0.35A 6TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 350mA (Ta) 445mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NX3008NBKSH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 350mA (Ta) | |
Rds On (Max) @ Id, Vgs | 1.4Ohm @ 350mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.68nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 50pF @ 15V | |
Power - Max | 445mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.47100 | ¥24.71 |
100 | ¥1.24620 | ¥124.62 |
500 | ¥1.01682 | ¥508.41 |
1,000 | ¥0.75445 | ¥754.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.63470 | ¥1,904.10 |
6,000 | ¥0.60682 | ¥3,640.92 |
9,000 | ¥0.52482 | ¥4,723.38 |
30,000 | ¥0.51497 | ¥15,449.10 |
75,000 | ¥0.42641 | ¥31,980.75 |
150,000 | ¥0.41985 | ¥62,977.50 |