IRF7503TRPBF | |
---|---|
DigiKey Part Number | IRF7503TRPBFTR-ND - Tape & Reel (TR) IRF7503TRPBFCT-ND - Cut Tape (CT) IRF7503TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF7503TRPBF |
Description | MOSFET 2N-CH 30V 2.4A MICRO8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 2.4A 1.25W Surface Mount Micro8™ |
Datasheet | Datasheet |
EDA/CAD Models | IRF7503TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 2.4A | |
Rds On (Max) @ Id, Vgs | 135mOhm @ 1.7A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 210pF @ 25V | |
Power - Max | 1.25W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | Micro8™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.27600 | ¥32.76 |
100 | ¥2.26590 | ¥226.59 |
500 | ¥1.89368 | ¥946.84 |
1,000 | ¥1.77332 | ¥1,773.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.77332 | ¥7,093.28 |