TLV76750DGNR | |
---|---|
DigiKey Part Number | 296-TLV76750DGNRTR-ND - Tape & Reel (TR) 296-TLV76750DGNRCT-ND - Cut Tape (CT) 296-TLV76750DGNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV76750DGNR |
Description | IC REG LIN 5V 1A 8HVSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV76750DGNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | - | |
Control Features | Current Limit, Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.43600 | ¥64.36 |
25 | ¥6.10480 | ¥152.62 |
100 | ¥5.01540 | ¥501.54 |
250 | ¥4.68880 | ¥1,172.20 |
500 | ¥4.14348 | ¥2,071.74 |
1,000 | ¥3.27111 | ¥3,271.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.05306 | ¥7,632.65 |
5,000 | ¥2.90043 | ¥14,502.15 |
12,500 | ¥2.79139 | ¥34,892.38 |
25,000 | ¥2.70416 | ¥67,604.00 |