NX3020NAKS,115

DigiKey Part Number
1727-1286-2-ND - Tape & Reel (TR)
1727-1286-1-ND - Cut Tape (CT)
1727-1286-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NX3020NAKS,115
Description
MOSFET 2N-CH 30V 0.18A 6TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 180mA 375mW Surface Mount 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NX3020NAKS,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
180mA
Rds On (Max) @ Id, Vgs
4.5Ohm @ 100mA, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.44nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
13pF @ 10V
Power - Max
375mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.04000¥3.04
10¥2.15100¥21.51
100¥1.08530¥108.53
500¥0.88532¥442.66
1,000¥0.65693¥656.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.55266¥1,657.98
6,000¥0.52838¥3,170.28
9,000¥0.45698¥4,112.82
30,000¥0.44841¥13,452.30
75,000¥0.37129¥27,846.75
150,000¥0.36558¥54,837.00
Manufacturers Standard Package