SMFLP25-4.0 | |
---|---|
DigiKey Part Number | SMFLP25-4.0-ND |
Manufacturer | |
Manufacturer Product Number | SMFLP25-4.0 |
Description | LIGHT PIPE 2MM -7MM ADAPTER 4.0" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 4" (101.6mm) - Fiber Optic |
Datasheet | Datasheet |
EDA/CAD Models | SMFLP25-4.0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 4" (101.6mm) - Fiber Optic | |
Lens Style | Round with Flat Top | |
Lens Size | 7mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.23000 | ¥24.23 |
10 | ¥16.17800 | ¥161.78 |
100 | ¥12.44660 | ¥1,244.66 |
500 | ¥11.25136 | ¥5,625.68 |
1,000 | ¥9.66920 | ¥9,669.20 |
2,000 | ¥9.14174 | ¥18,283.48 |
5,000 | ¥8.93080 | ¥44,654.00 |