TLV314IDBVR | |
---|---|
DigiKey Part Number | 296-46275-2-ND - Tape & Reel (TR) 296-46275-1-ND - Cut Tape (CT) 296-46275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV314IDBVR |
Description | IC CMOS 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV314IDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 750 µV | |
Current - Supply | 150µA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.52500 | ¥55.25 |
25 | ¥5.19200 | ¥129.80 |
100 | ¥4.23790 | ¥423.79 |
250 | ¥3.93612 | ¥984.03 |
500 | ¥3.34992 | ¥1,674.96 |
1,000 | ¥2.67993 | ¥2,679.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.42871 | ¥7,286.13 |
6,000 | ¥2.26120 | ¥13,567.20 |
15,000 | ¥2.17745 | ¥32,661.75 |
30,000 | ¥2.09371 | ¥62,811.30 |