FDC658P | |
---|---|
DigiKey Part Number | FDC658PTR-ND - Tape & Reel (TR) FDC658PCT-ND - Cut Tape (CT) FDC658PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC658P |
Description | MOSFET P-CH 30V 4A SUPERSOT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 4A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
EDA/CAD Models | FDC658P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 750 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SuperSOT™-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.05600 | ¥40.56 |
100 | ¥2.80780 | ¥280.78 |
500 | ¥2.34604 | ¥1,173.02 |
1,000 | ¥1.99671 | ¥1,996.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.77830 | ¥5,334.90 |
6,000 | ¥1.68471 | ¥10,108.26 |
9,000 | ¥1.55992 | ¥14,039.28 |
30,000 | ¥1.54447 | ¥46,334.10 |