FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
66,717 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.15453 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 25V | 220mA | 4Ohm @ 220mA, 4.5V | 1.5V @ 250µA | 0.4nC @ 4.5V | 9.5pF @ 10V | 300mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88 (SC-70-6) | ||
28,001 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.22546 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 25V | 220mA, 410mA | 4Ohm @ 220mA, 4.5V | 1.5V @ 250µA | 0.4nC @ 4.5V | 9.5pF @ 10V | 300mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88 (SC-70-6) | ||
58,750 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.02772 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 25V | 500mA | 450mOhm @ 500mA, 4.5V | 1.5V @ 250µA | 2.3nC @ 4.5V | 50pF @ 10V | 300mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88 (SC-70-6) | ||
66,216 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.09132 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 20V | 880mA | 260mOhm @ 880mA, 4.5V | 1.2V @ 250µA | 2.2nC @ 4.5V | 155pF @ 20V | 272mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 | ||
47,078 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.58301 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 50V | 160mA | 7.5Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.35nC @ 5V | 36pF @ 25V | 445mW | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | |||
275,180 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.68497 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 30V | 200mA | 4.1Ohm @ 200mA, 4.5V | 1.1V @ 250µA | 0.75nC @ 4.5V | 46pF @ 15V | 445mW | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | |||
19,461 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.27193 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 25V | 680mA | 450mOhm @ 500mA, 4.5V | 1.5V @ 250µA | 2.3nC @ 4.5V | 50pF @ 10V | 700mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SuperSOT™-6 |