FDG6322C | |
---|---|
DigiKey Part Number | FDG6322CTR-ND - Tape & Reel (TR) FDG6322CCT-ND - Cut Tape (CT) FDG6322CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDG6322C |
Description | MOSFET N/P-CH 25V 0.22A SC88 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 25V 220mA, 410mA 300mW Surface Mount SC-88 (SC-70-6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 25V | |
Current - Continuous Drain (Id) @ 25°C | 220mA, 410mA | |
Rds On (Max) @ Id, Vgs | 4Ohm @ 220mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.4nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 9.5pF @ 10V | |
Power - Max | 300mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88 (SC-70-6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.10300 | ¥31.03 |
100 | ¥2.16000 | ¥216.00 |
500 | ¥1.68662 | ¥843.31 |
1,000 | ¥1.37087 | ¥1,370.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.22550 | ¥3,676.50 |
6,000 | ¥1.16319 | ¥6,979.14 |
9,000 | ¥1.08010 | ¥9,720.90 |
30,000 | ¥1.05518 | ¥31,655.40 |
75,000 | ¥1.02828 | ¥77,121.00 |