FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
425,966 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.33909 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 60V | 300mA | 1.5Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.6nC @ 4.5V | 40pF @ 10V | 285mW | 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | US6 | ||
250,289 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.60794 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 60V | 300mA (Ta) | 1.6Ohm @ 500mA, 10V | 2.1V @ 250µA | 0.6nC @ 4.5V | 50pF @ 10V | 295mW | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | |||
66,546 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.09136 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 20V | 880mA | 260mOhm @ 880mA, 4.5V | 1.2V @ 250µA | 2.2nC @ 4.5V | 155pF @ 20V | 272mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 | ||
464,267 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.61037 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 30V | 250mA | 1.5Ohm @ 10mA, 4V | 1.5V @ 100µA | 1.3nC @ 5V | 33pF @ 5V | 272mW | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 | ||
8,539 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.90910 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 30V | 870mA (Ta) | 252mOhm @ 900mA, 4.5V | 1.25V @ 250µA | 1.65nC @ 4.5V | 81pF @ 15V | 260mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | ||
275,180 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.68500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 30V | 200mA | 4.1Ohm @ 200mA, 4.5V | 1.1V @ 250µA | 0.75nC @ 4.5V | 46pF @ 15V | 445mW | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | |||
32,534 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.68500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 30V | 350mA, 200mA | 1.4Ohm @ 350mA, 4.5V | 1.1V @ 250µA | 0.68nC @ 4.5V | 50pF @ 15V | 445mW | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | |||
2,675 In Stock 429,000 Factory | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥1.71246 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 30V | 7.7A | 20mOhm @ 9A, 10V | 3V @ 250µA | 7nC @ 10V | 393pF @ 15V | 700mW | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-UDFN Exposed Pad | U-DFN2020-6 (Type B) |