IRF7342TRPBF | |
---|---|
DigiKey Part Number | IRF7342PBFTR-ND - Tape & Reel (TR) IRF7342PBFCT-ND - Cut Tape (CT) IRF7342PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF7342TRPBF |
Description | MOSFET 2P-CH 55V 3.4A 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 55V 3.4A 2W Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | IRF7342TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 55V | |
Current - Continuous Drain (Id) @ 25°C | 3.4A | |
Rds On (Max) @ Id, Vgs | 105mOhm @ 3.4A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 38nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 690pF @ 25V | |
Power - Max | 2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥8.21000 | ¥82.10 |
100 | ¥6.38560 | ¥638.56 |
500 | ¥5.41240 | ¥2,706.20 |
1,000 | ¥4.40891 | ¥4,408.91 |
2,000 | ¥4.15047 | ¥8,300.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.15047 | ¥16,601.88 |
8,000 | ¥3.95284 | ¥31,622.72 |
12,000 | ¥3.77039 | ¥45,244.68 |