DMHC3025LSDQ-13

DigiKey Part Number
31-DMHC3025LSDQ-13TR-ND - Tape & Reel (TR)
31-DMHC3025LSDQ-13CT-ND - Cut Tape (CT)
31-DMHC3025LSDQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMHC3025LSDQ-13
Description
MOSFET 2N/2P-CH 30V 6A/4.2A 8SO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 6A, 4.2A 1.5W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N and 2 P-Channel (Full Bridge)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
6A, 4.2A
Rds On (Max) @ Id, Vgs
25mOhm @ 5A, 10V, 50mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11.7nC @ 10V, 11.4nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
590pF @ 15V, 631pF @ 15V
Power - Max
1.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.88275¥7,206.88
5,000¥2.74546¥13,727.30
12,500¥2.69374¥33,671.75
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.98000¥6.98
10¥5.70600¥57.06
100¥4.43480¥443.48
500¥3.75914¥1,879.57
1,000¥3.06223¥3,062.23
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.41000¥11.41
10¥7.20000¥72.00
100¥4.77880¥477.88
500¥3.73878¥1,869.39
1,000¥3.40333¥3,403.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.