FDMA1023PZ | |
---|---|
DigiKey Part Number | FDMA1023PZTR-ND - Tape & Reel (TR) FDMA1023PZCT-ND - Cut Tape (CT) FDMA1023PZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMA1023PZ |
Description | MOSFET 2P-CH 20V 3.7A 6MICROFET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 3.7A 700mW Surface Mount 6-MicroFET (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 3.7A | |
Rds On (Max) @ Id, Vgs | 72mOhm @ 3.7A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 655pF @ 10V | |
Power - Max | 700mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-MicroFET (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.43600 | ¥64.36 |
100 | ¥4.45550 | ¥445.55 |
500 | ¥3.72266 | ¥1,861.33 |
1,000 | ¥3.16816 | ¥3,168.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.82166 | ¥8,464.98 |
6,000 | ¥2.67314 | ¥16,038.84 |
9,000 | ¥2.47513 | ¥22,276.17 |
30,000 | ¥2.45063 | ¥73,518.90 |