TC7920K6-G

DigiKey Part Number
150-TC7920K6-GTR-ND - Tape & Reel (TR)
150-TC7920K6-GCT-ND - Cut Tape (CT)
150-TC7920K6-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC7920K6-G
Description
MOSFET 2N/2P-CH 200V 12DFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Mosfet Array 200V Surface Mount 12-DFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TC7920K6-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N and 2 P-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
200V
Current - Continuous Drain (Id) @ 25°C
-
Rds On (Max) @ Id, Vgs
10Ohm @ 1A, 10V
Vgs(th) (Max) @ Id
2.4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
52pF @ 25V, 54pF @ 25V
Power - Max
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
12-VFDFN Exposed Pad
Supplier Device Package
12-DFN (4x4)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.20000¥20.20
25¥16.91200¥422.80
100¥15.43440¥1,543.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,300¥15.43451¥50,933.88
Manufacturers Standard Package