FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,410 In Stock 20,000 Factory | 1 : ¥4.43000 Cut Tape (CT) 2,500 : ¥1.49527 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 30V | 7.5A | 16mOhm @ 9A, 10V | 1.6V @ 250µA | 8.56nC @ 5V | 798pF @ 10V | 1.17W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
108,968 In Stock | 1 : ¥7.31000 Cut Tape (CT) 3,000 : ¥2.77675 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 30V | 9A | 19mOhm @ 8A, 10V | 2.8V @ 250µA | 39nC @ 10V | 2600pF @ 15V | 2W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
49,736 In Stock | 1 : ¥7.64000 Cut Tape (CT) 2,500 : ¥3.14879 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 30V | 8.6A, 7.3A | 17mOhm @ 8.6A, 10V | 3V @ 250µA | 24nC @ 10V | 1205pF @ 15V | 900mW | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
16,053 In Stock | 1 : ¥9.85000 Cut Tape (CT) 4,000 : ¥4.06106 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 30V | 9.2A | 16.3mOhm @ 9.2A, 10V | 2.4V @ 25µA | 38nC @ 10V | 1740pF @ 25V | 2W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
6,006 In Stock 10,000 Factory | 1 : ¥5.66000 Cut Tape (CT) 2,500 : ¥2.14223 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 60V | 2.3A | 250mOhm @ 2.3A, 10V | 3V @ 250µA | 13nC @ 10V | 394pF @ 30V | 900mW | -55°C ~ 175°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
12,765 In Stock | 1 : ¥7.80000 Cut Tape (CT) 2,500 : ¥3.22576 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | - | 30V | 8A | 29mOhm @ 7.3A, 10V | 3V @ 250µA | 50nC @ 10V | 1350pF @ 15V | 5W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
7,172 In Stock | 1 : ¥10.43000 Cut Tape (CT) 2,500 : ¥4.30102 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 20V | 8A | 18mOhm @ 8.3A, 4.5V | 1.5V @ 250µA | 33nC @ 10V | 1200pF @ 10V | 3.1W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
6,424 In Stock 7,500 Factory | 1 : ¥12.07000 Cut Tape (CT) 2,500 : ¥4.99823 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 30V | 6A | 32mOhm @ 6A, 10V | 3V @ 250µA | 20nC @ 5V | 1540pF @ 15V | 900mW | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
6,190 In Stock | 1 : ¥5.34000 Cut Tape (CT) 2,500 : ¥1.79913 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 30V | 5.5A | 38mOhm @ 5.5A, 10V | 3V @ 250µA | 3.8nC @ 5V | 412pF @ 15V | 900mW | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |