FDS6975 | |
---|---|
DigiKey Part Number | FDS6975TR-ND - Tape & Reel (TR) FDS6975CT-ND - Cut Tape (CT) FDS6975DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS6975 |
Description | MOSFET 2P-CH 30V 6A 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6A 900mW Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FDS6975 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 6A | |
Rds On (Max) @ Id, Vgs | 32mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1540pF @ 15V | |
Power - Max | 900mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
10 | ¥9.88500 | ¥98.85 |
100 | ¥7.68930 | ¥768.93 |
500 | ¥6.51776 | ¥3,258.88 |
1,000 | ¥5.30944 | ¥5,309.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.99823 | ¥12,495.58 |
5,000 | ¥4.76021 | ¥23,801.05 |
12,500 | ¥4.54051 | ¥56,756.38 |