DMG4800LSD-13 | |
---|---|
DigiKey Part Number | DMG4800LSD-13DITR-ND - Tape & Reel (TR) DMG4800LSD-13DICT-ND - Cut Tape (CT) DMG4800LSD-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG4800LSD-13 |
Description | MOSFET 2N-CH 30V 7.5A 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 7.5A 1.17W Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 7.5A | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 1.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.56nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 798pF @ 10V | |
Power - Max | 1.17W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.79300 | ¥37.93 |
100 | ¥2.63530 | ¥263.53 |
500 | ¥2.05786 | ¥1,028.93 |
1,000 | ¥1.67267 | ¥1,672.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.49527 | ¥3,738.18 |
5,000 | ¥1.41925 | ¥7,096.25 |
12,500 | ¥1.31787 | ¥16,473.38 |
25,000 | ¥1.29304 | ¥32,326.00 |