SQ4917CEY-T1_GE3 | |
---|---|
DigiKey Part Number | 742-SQ4917CEY-T1_GE3TR-ND - Tape & Reel (TR) 742-SQ4917CEY-T1_GE3CT-ND - Cut Tape (CT) 742-SQ4917CEY-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ4917CEY-T1_GE3 |
Description | MOSFET 2P-CH 60V 8A 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 8A (Tc) 5W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SQ4917CEY-T1_GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 8A (Tc) | |
Rds On (Max) @ Id, Vgs | 48mOhm @ 4.3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 65nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1910pF @ 30V | |
Power - Max | 5W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥8.44000 | ¥84.40 |
100 | ¥6.56460 | ¥656.46 |
500 | ¥5.56444 | ¥2,782.22 |
1,000 | ¥4.53280 | ¥4,532.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.26706 | ¥10,667.65 |
5,000 | ¥4.06385 | ¥20,319.25 |
12,500 | ¥3.87630 | ¥48,453.75 |