DMN6040SSDQ-13 | |
---|---|
DigiKey Part Number | DMN6040SSDQ-13DITR-ND - Tape & Reel (TR) DMN6040SSDQ-13DICT-ND - Cut Tape (CT) DMN6040SSDQ-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN6040SSDQ-13 |
Description | MOSFET 2N-CH 60V 5A 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 5A (Ta) 1.3W Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 5A (Ta) | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22.4nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1287pF @ 25V | |
Power - Max | 1.3W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.34300 | ¥43.43 |
100 | ¥3.02040 | ¥302.04 |
500 | ¥2.35834 | ¥1,179.17 |
1,000 | ¥1.91691 | ¥1,916.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.71365 | ¥4,284.12 |
5,000 | ¥1.62649 | ¥8,132.45 |
12,500 | ¥1.51032 | ¥18,879.00 |
25,000 | ¥1.48187 | ¥37,046.75 |