Ferrite Cores
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Tolerance | Gap | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Minimum Core Cross Section (Amin) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,165 In Stock | 1 : ¥5.44000 Bulk | - | Bulk | Active | PLT | PLT 18 x 10 x 2 | 3C95 | - | - | - | - | - | - | - | - | Uncoated | 0.094" (2.40mm) | 0.709" (18.00mm) | 0.394" (10.00mm) | ||
4,495 In Stock | 1 : ¥6.72000 Bulk | - | Bulk | Active | PLT | PLT 14 x 5 x 1.5 | 3F36 | - | - | - | - | - | - | - | - | Uncoated | 0.059" (1.50mm) | 0.551" (14.00mm) | 0.197" (5.00mm) | ||
1,620 In Stock | 1 : ¥6.89000 Bulk | - | Bulk | Active | PLT | PLT 14 x 5 x 1.5 | 3C95 | - | - | - | - | - | - | - | - | Uncoated | 0.059" (1.50mm) | 0.551" (14.00mm) | 0.197" (5.00mm) | ||
1,693 In Stock | 1 : ¥7.65000 Bulk | - | Bulk | Active | E | E 14 x 3.5 x 5 | 3C95 | - | - | - | - | - | - | - | - | Uncoated | 0.138" (3.50mm) | 0.551" (14.00mm) | 0.197" (5.00mm) | ||
15,399 In Stock | 1 : ¥8.25000 Bulk | - | Bulk | Active | E | E 14 x 3.5 x 5 | 3F36 | - | - | - | - | - | - | - | - | Uncoated | 0.138" (3.50mm) | 0.551" (14.00mm) | 0.197" (5.00mm) | ||
12,935 In Stock | 1 : ¥9.69000 Bulk | - | Bulk | Active | E | E 18 x 4 x 10 | 3C95 | - | - | - | - | - | - | - | - | Uncoated | 0.157" (4.00mm) | 0.709" (18.00mm) | 0.394" (10.00mm) | ||
0 In Stock Check Lead Time | 1 : ¥6.72000 Bulk | - | Bulk | Active | PLT | PLT 14 x 5 x 1.5 | 3F46 | - | - | - | - | - | - | - | - | Uncoated | 0.059" (1.50mm) | 0.551" (14.00mm) | 0.197" (5.00mm) | ||
0 In Stock Check Lead Time | 1 : ¥8.25000 Bulk | - | Bulk | Active | E | E 14 x 3.5 x 5 | 3F46 | - | - | - | - | - | - | - | - | Uncoated | 0.138" (3.50mm) | 0.551" (14.00mm) | 0.197" (5.00mm) | ||
0 In Stock Check Lead Time | 9,000 : ¥3.32809 Bulk | - | Bulk | Active | E | E 14 x 3.5 x 5 | 3F3 | - | - | Gapped | 1.15 | 16.4 | 14.2 | 10.9 | 230.0 | Uncoated | 0.138" (3.50mm) | 0.551" (14.00mm) | 0.197" (5.00mm) |