Ferrite Cores
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Effective Permeability (µe) | Initial Permeability (µi) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Minimum Core Cross Section (Amin) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
650 In Stock | 1 : ¥24.40000 Bulk | - | Bulk | Active | PQ | PQ 26 x 20 | 3C95 | - | - | - | - | - | - | - | - | - | - | - | Uncoated | 0.795" (20.20mm) | 1.075" (27.30mm) | 0.748" (19.00mm) | ||
3,265 In Stock | 1 : ¥10.63000 Bulk | - | Bulk | Active | PQ | PQ 20 x 16 | 3C95 | - | - | - | - | - | - | - | - | - | - | - | Uncoated | 0.638" (16.20mm) | 0.839" (21.30mm) | 0.551" (14.00mm) | ||
1,789 In Stock | 1 : ¥12.33000 Bulk | - | Bulk | Active | RM | RM 6 | 3C95 | - | - | - | - | - | - | - | - | - | - | - | Uncoated | 0.488" (12.40mm) | 0.701" (17.90mm) | 0.323" (8.20mm) | ||
1,544 In Stock | 1 : ¥20.40000 Bulk | - | Bulk | Active | RM | RM 8 | 3C95 | - | - | - | - | - | - | - | - | - | - | - | Uncoated | 0.646" (16.40mm) | 0.913" (23.20mm) | 0.433" (11.00mm) | ||
496 In Stock | 1 : ¥40.04000 Bulk | - | Bulk | Active | PQ | PQ 32 x 20 | 3C95 | - | - | - | - | - | - | - | - | - | - | - | Uncoated | 0.811" (20.60mm) | 1.299" (33.00mm) | 0.866" (22.00mm) | ||
641 In Stock | 1 : ¥36.73000 Box | Box | Active | RM | RM 10 | N97 | - | 4.2 µH | -20%, +30% | Ungapped | 1500.0 | 2300 | 0.45 | 44.0 | 98.0 | 90.0 | 4310.0 | Uncoated | 0.368" (9.35mm) | 1.122" (28.50mm) | 0.531" (13.50mm) |