Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,197 In Stock | 1 : ¥0.85000 Cut Tape (CT) 10,000 : ¥0.04826 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 10 Ohms @ 100 MHz | 2.5A | 50mOhm | - | -55°C ~ 125°C | 0402 (1005 Metric) | Surface Mount | 0.024" (0.60mm) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | - | |||
8,589 In Stock | 1 : ¥0.85000 Cut Tape (CT) 10,000 : ¥0.04826 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 120 Ohms @ 100 MHz | 2A | 95mOhm | - | - | 0402 (1005 Metric) | Surface Mount | 0.024" (0.60mm) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | - |