BLM21SP601SH1D

DigiKey Part Number
490-18588-2-ND - Tape & Reel (TR)
490-18588-1-ND - Cut Tape (CT)
490-18588-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM21SP601SH1D
Description
FERRITE BEAD 600 OHM 0805 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2.3A 60mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM21SP601SH1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
2.3A
DC Resistance (DCR) (Max)
60mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.041" (1.05mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.64000¥2.64
10¥2.04000¥20.40
25¥1.69360¥42.34
50¥1.46060¥73.03
100¥1.31430¥131.43
250¥1.10956¥277.39
500¥0.99294¥496.47
1,000¥0.84689¥846.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.81767¥3,270.68
8,000¥0.75050¥6,004.00
12,000¥0.73006¥8,760.72
Manufacturers Standard Package